M83723/73A18147 L/C

Heilind Number:EDA346-027-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and reliable functionality. With a single row design and a pitch of .125 inches, they offer seamless integration into your electronic setup. The 27 positions allow for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, these connectors are a vital component for your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.