M83723/73A18148 L/C

Heilind Number:EDA346-027-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-521-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 27 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance under various operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for straight mounting orientation, these connectors offer easy installation. Operating within a wide temperature range of -40 to 105 °C, they are ideal for diverse applications. Upgrade your connectivity solutions with these high-quality connectors.