M83723/73A1814Y L/C

Heilind Number:EDA346-027-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant Green hue. With a single row design and 27 positions, they offer seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they guarantee secure and stable contact. Upgrade your setup with these high-quality connectors, essential for any electronic assembly.