M83723/73A18316 L/C

Heilind Number:EDA346-027-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-103

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, they offer efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of 0.125 inches and row spacing of 0.2 inches provide optimal signal flow. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for various environments. With a straight mount orientation, they are easy to install on PCBs. Upgrade your connectivity solutions with these premium Card Edge Connectors.