M83723/73A18319 L/C

Heilind Number:EDA346-027-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also deliver exceptional functionality. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting a single row design and 27 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transfer. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is effortless. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these top-of-the-line connectors.