M83723/73A1831N L/C

Heilind Number:EDA346-027-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 27 positions, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in any application. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Trust in our Card Edge Connectors for secure and stable board-to-board connections.