M83723/73A1831Y L/C

Heilind Number:EDA346-027-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 27 positions, they ensure efficient signal transmission. The copper alloy contact material and a pitch of .125 inches provide optimal conductivity. Perfect for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component from our wide range of connectors.