M83723/73A20166 L/C

Heilind Number:EDA346-027-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-602

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 27 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with Copper Alloy contacts and a green color finish, they offer reliable conductivity with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in our high-quality connectors for optimal performance in your PCB setups.