346-027-522-603

Heilind Number:EDA346-027-522-603
Manufacturer:EDAC
Manufacturer Number:346-027-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-603

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only provide a visual pop but also deliver exceptional performance. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 27 positions offers versatility in PCB connections. Made of Copper Alloy, the contacts ensure robust and efficient signal transmission. With a pitch and row spacing of .125 in and .2 in respectively, they facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various environments. Elevate your electronic projects with these high-quality connectors, a must-have in your toolkit.