M83723/73A20168 L/C

Heilind Number:EDA346-027-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability. With a single row layout and 27 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, they are suitable for various PCB applications. Their straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Upgrade your electronic assemblies with these high-quality components.