M83723/73A20169 L/C

Heilind Number:EDA346-027-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, they offer ample room for your circuitry. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are a must-have for your projects. Explore the possibilities and elevate your PCB designs today.