M83723/73A2016N L/C

Heilind Number:EDA346-027-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for streamlined integration, these connectors feature a single row configuration with 27 positions, offering seamless board-to-board connection. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in diverse operating environments, with a wide temperature range from -40 to 105 °C. The high-quality Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches optimize performance. Whether for industrial or commercial applications, these connectors, meeting stringent industry standards, are a dependable choice for your connectivity needs.