M83723/73A20256 L/C

Heilind Number:EDA346-027-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a single row configuration with 27 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure robust performance in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, they are perfect for use in diverse environments. The sleek green color adds a touch of style to your setup, while the straight mount orientation enables convenient integration. Upgrade your system with these essential connectors for seamless and efficient electronic connections.