M83723/73A20257 L/C

Heilind Number:EDA346-027-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-522-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually appealing but also offer exceptional functionality. Engineered for reliability, they boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row design and Copper Alloy contact material, they ensure secure and efficient connections. The .125 inch pitch and .2 inch row spacing, along with 27 positions, provide ample space for seamless integration. Suitable for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105 °C. Elevate your electronic assemblies with these premium connectors, perfect for a variety of applications.