M83723/73A20258 L/C

Heilind Number:EDA346-027-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-526-101

Detailed Description

Enhance your board-to-board connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 27 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the 3 A amperage and .125-inch pitch cater to high-speed data transfer needs. Whether for industrial or commercial applications, these connectors are built to withstand extreme environments, with an operating temperature range of -40 to 105 °C. Trust in our quality connectors to streamline your PCB assembly process and ensure optimal performance.