346-027-526-102

Heilind Number:EDA346-027-526-102
Manufacturer:EDAC
Manufacturer Number:346-027-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-526-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a visually appealing touch but also deliver exceptional functionality. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 27 positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your PCB assemblies with these reliable and versatile components.