346-027-526-104

Heilind Number:EDA346-027-526-104
Manufacturer:EDAC
Manufacturer Number:346-027-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-526-104

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficient board-to-board connections, they boast a vibrant green color for easy identification. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row with 27 positions spaced at .125 inches, they offer seamless integration on PCBs. The copper alloy contact material and .2-inch row spacing deliver optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Trust in these connectors for a robust and secure electronic setup.