346-027-526-658

Heilind Number:EDA346-027-526-658
Manufacturer:EDAC
Manufacturer Number:346-027-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. With a single row layout and 27 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in our connectors to deliver durability and performance for your next project.