M83723/73A20416 L/C

Heilind Number:EDA346-027-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-101

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 27 positions, facilitating seamless board-to-board connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green shade, ensures both safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient power transmission at an amperage of 3 A. Their straight mount orientation and compact design make them ideal for various electronic applications. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your assembly process with these high-quality components.