M83723/73A20417 L/C

Heilind Number:EDA346-027-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row layout with 27 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance in a variety of environments. With a low amperage of 3A and a pitch of .125 inches, these connectors offer reliable power distribution. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connection solutions with these high-quality Card Edge Connectors.