346-027-540-103

Heilind Number:EDA346-027-540-103
Manufacturer:EDAC
Manufacturer Number:346-027-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 27 positions, they offer seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Their .125-inch pitch and .2-inch row spacing enable easy installation. Choose these connectors for a dependable and high-performance solution in your electronic assemblies.