346-027-540-104

Heilind Number:EDA346-027-540-104
Manufacturer:EDAC
Manufacturer Number:346-027-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-104

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 27 positions, ideal for various board-to-board applications. The green housing, crafted from UL 94V-0 rated thermoplastic polyester, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential for robust and efficient PCB setups. Elevate your electronic designs with our high-quality, performance-driven Card Edge Connectors.