M83723/73A2041Y L/C

Heilind Number:EDA346-027-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-108

Detailed Description

Enhance connectivity within your PCB layouts with our Card Edge Connectors. Featuring a vibrant Green color, these connectors offer reliable performance, rated for an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and quality. With a single row design, 27 positions, and a pitch of .125 inches, they provide seamless integration. The .2-inch row spacing and straight mount orientation further facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB connections with these high-quality Card Edge Connectors.