M83723/73A22126 L/C

Heilind Number:EDA346-027-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a reliable 3 A power supply. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 27 positions, they provide ample space for connections. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 in and row spacing of .2 in allow for precise PCB mounting. Whether for industrial or commercial use, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, they belong to our extensive range of high-quality PCB connectors. Upgrade your connectivity solutions with ease.