M83723/73A22127 L/C

Heilind Number:EDA346-027-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any application. With one row of 27 copper alloy contacts, these connectors offer efficient power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose our Card Edge Connectors for dependable and efficient electronic connections.