M83723/73A22128 L/C

Heilind Number:EDA346-027-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 27 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a 3A amperage rating and Copper Alloy contacts, these connectors guarantee secure and stable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Upgrade your setup with these green connectors for optimal performance.