M83723/73A22129 L/C

Heilind Number:EDA346-027-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green finish. Engineered for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability and reliability. With a single row design and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting 27 positions and a 3A amperage, they facilitate efficient power transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors to deliver consistent and high-quality connectivity solutions for your needs.