M83723/73A2212N L/C

Heilind Number:EDA346-027-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal functionality, with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing, they ensure durability and reliability. With a single row design and 27 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connectors.