M83723/73A22327 L/C

Heilind Number:EDA346-027-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-541-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 27 positions, ensuring seamless integration on your circuit board. Crafted with precision, the housing is composed of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity for your electronic components. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a perfect fit for your assembly needs. Whether you're a seasoned professional or a DIY enthusiast, our connectors, rated for 3A and boasting an operating temperature range of -40 to 105°C, are a must-have for any project requiring secure and efficient board-to-board connections. Join the ranks of satisfied customers who rely on our high-quality connectors for their electronic endeavors.