M83723/73A22329 L/C

Heilind Number:EDA346-027-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-541-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors are not only visually appealing but also offer reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design, they provide easy installation and maintenance. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 in and row spacing of .2 in offer precise alignment. Boasting 27 positions, these connectors accommodate multiple connections, making them ideal for various applications. The straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for both commercial and industrial use. Elevate your PCB designs with these premium Card Edge Connectors.