M83723/73A22557 L/C

Heilind Number:EDA346-027-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, these connectors feature a single row layout with 27 positions, perfect for seamlessly integrating components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.