M83723/73A22558 L/C

Heilind Number:EDA346-027-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-541-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and safety. With a single row layout, they offer 27 copper alloy contact positions, each capable of handling up to 3A of current. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Upgrade your connectivity solutions with these high-quality components.