M83723/73A24198 L/C

Heilind Number:EDA346-027-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-101

Detailed Description

Enhance connectivity within your electronic devices with our reliable Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 27 positions, offering ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure optimal conductivity and longevity. The vibrant green color not only adds a touch of visual appeal but also facilitates easy identification during assembly. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver consistent performance.