M83723/73A24199 L/C

Heilind Number:EDA346-027-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-102

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, each connector features durable copper alloy contacts and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and a pitch of .125 inches, they offer seamless integration into your circuitry. The right-angle mount orientation and 27 positions cater to diverse layout requirements, while the 3A amperage ensures reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of high-quality PCB connectors for your next design endeavor.