346-027-558-104

Heilind Number:EDA346-027-558-104
Manufacturer:EDAC
Manufacturer Number:346-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 27 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for right angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of environments. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast.