M83723/73A24437 L/C

Heilind Number:EDA346-027-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 27 positions, they provide ample connectivity options for your applications. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environmental conditions. Their right-angle mount orientation facilitates convenient installation on circuit boards. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.