346-027-558-112

Heilind Number:EDA346-027-558-112
Manufacturer:EDAC
Manufacturer Number:346-027-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-112

Detailed Description

Enhance your circuit board connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single row layout and a high capacity of 27 positions, these connectors offer seamless integration for various applications. The contact material crafted from Copper Alloy ensures reliable conductivity, while the precise .125-inch pitch and .2-inch row spacing guarantee secure connections. Operating flawlessly under extreme conditions, from -40 to 105°C, they are ideal for industrial environments. The Right Angle mount orientation provides flexibility in installation, making them a must-have in your PCB connector arsenal. Upgrade your setup with these top-of-the-line connectors and experience enhanced performance like never before.