M83723/73A24439 L/C

Heilind Number:EDA346-027-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure long-lasting quality. With a single row design and 27 positions, they provide ample connectivity options. The right-angle mount orientation and .125-inch pitch make them versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Upgrade your connectivity solutions with these essential components.