M83723/73A2443N L/C

Heilind Number:EDA346-027-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-602

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, they offer 27 positions for optimal functionality. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Featuring a convenient right angle mount orientation, these connectors are perfect for space-saving installations. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these superior Card Edge Connectors.