M83723/73A2443Y L/C

Heilind Number:EDA346-027-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors offer a reliable 3A current rating, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row design and 27 positions, they facilitate efficient PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, they operate flawlessly in temperatures ranging from -40 to 105°C. Explore seamless connectivity with our high-quality Card Edge Connectors.