M83723/73A24576 L/C

Heilind Number:EDA346-027-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-604

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 27 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a green color, they add a touch of organization to your circuit board setup. Operating efficiently in a temperature range of -40 to 105 °C, these connectors are ideal for a variety of environments. Their right-angle mount orientation and .125-inch pitch offer convenient installation and space-saving benefits. Elevate your design with these essential components.