M83723/73A24578 L/C

Heilind Number:EDA346-027-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined PCB layouts. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they offer durability and reliability in any application. Offering 27 positions with a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise and efficient connections. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our connectors to meet your connectivity needs with utmost efficiency and quality.