M83723/73A2457N L/C

Heilind Number:EDA346-027-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-658

Detailed Description

Enhance connectivity within your devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of 27 contact positions and a pitch of .125 inches, they offer efficient data transfer while maintaining a compact form factor. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Perfect for space-saving applications, these connectors support a right-angle mount orientation and operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic systems with these versatile connectors, a vital component in any connectivity project.