M83723/73A2457Y L/C

Heilind Number:EDA346-027-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-558-678

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are made with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 27 positions, they offer seamless integration on your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their Right Angle mount orientation adds versatility, making them a valuable addition to your connector collection. Trust in their quality to meet your connectivity needs with ease.