M83723/73A24616 L/C

Heilind Number:EDA346-027-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row configuration with 27 positions, ensuring seamless integration into your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer durability and reliability in every connection. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee efficient power transmission in diverse environments. The right-angle mount orientation and .125-inch pitch facilitate easy installation and maintenance, while the .2-inch row spacing allows for neat and organized PCB layouts. Elevate your connectivity solutions with these high-quality Card Edge Connectors, a must-have in any electronic project.