346-027-559-102

Heilind Number:EDA346-027-559-102
Manufacturer:EDAC
Manufacturer Number:346-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-559-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a vibrant Green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, these connectors ensure reliable performance in any application. The single-row design, with a pitch of .125 inches and 27 positions, offers versatile installation options. Their Right Angle mount orientation and compact spacing of .2 inches between rows make them ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee efficient signal transmission in various environments. Upgrade your connectivity solutions with these essential components.