346-027-559-103

Heilind Number:EDA346-027-559-103
Manufacturer:EDAC
Manufacturer Number:346-027-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-027-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-027-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors offer both visual appeal and functionality. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design with 27 copper alloy contacts, they facilitate efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Their right angle mount orientation offers versatility in assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to optimize performance in your projects.