M83723/73G8986 L/C

Heilind Number:EDA346-028-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-101

Detailed Description

Enhance connectivity in your PCB assembly with these innovative Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while delivering exceptional performance. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting a single row design with 28 positions, these connectors provide ample connectivity options. The copper alloy contact material and a pitch of .125 in offer optimal signal transfer efficiency. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, they are versatile and suitable for various applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.