346-028-500-104

Heilind Number:EDA346-028-500-104
Manufacturer:EDAC
Manufacturer Number:346-028-500-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliability. With a single row layout and 28 positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise connection points, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB assembly with our high-quality Card Edge Connectors.