346-028-500-108

Heilind Number:EDA346-028-500-108
Manufacturer:EDAC
Manufacturer Number:346-028-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-500-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable power transmission. With a 1-row design and 28 positions, they offer seamless integration for your PCB connections. The .125-inch pitch and .2-inch row spacing provide efficient data transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these green connectors, a must-have in any tech enthusiast's toolkit.